BTS3205GXUMA1, Power Switch ICs - Power Distribution HITFET SMART LOW SIDE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 10 шт. —
330 руб.
от 100 шт. —
233 руб.
от 500 шт. —
192 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side SwitchesInfineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 600 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 45 us |
On Resistance - Max: | 700 mOhms |
On Time - Max: | 38 us |
Output Current: | 350 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | BTS3205G SP000237784 |
Pd - Power Dissipation: | 780 mW |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | HITFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | -200 mV |
Tradename: | HITFET |
Type: | Low Side |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 0.52(Typ) |
Maximum Power Dissipation (mW) | 780 |
Minimum Input Voltage (V) | -0.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Number of Outputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | DSO |
Switch On Resistance (mOhm) | 900 |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем