EVALSHNBV01DPS368TOBO1, Pressure Sensor Development Tools

EVALSHNBV01DPS368TOBO1, Pressure Sensor Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
21 960 руб.
Добавить в корзину 1 шт. на сумму 21 960 руб.
Номенклатурный номер: 8004635403
Артикул: EVALSHNBV01DPS368TOBO1

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
EVAL SHNBV01 Sensor Hub Nano
Infineon Technologies EVAL SHNBV01 Sensor Hub Nano hosts one DPS368 barometric pressure sensor and XMC1100 32-bit Arm ® Cortex ® -M0 MCU. This sensor hub nano communicates to PC or Android™ smartphone wirelessly using integrated BLUETOOTH ® 4.0 and battery. The EVAL SHNBV01 sensor hub also works as a platform that develops Android apps. This sensor hub is compatible with the Infineon sensor software analyzer (SES2G) and apps.

Технические параметры

Brand: Infineon Technologies
Interface Type: I2C
Manufacturer: Infineon
Operating Supply Voltage: 1.7 V to 3.6 V
Packaging: Bulk
Part # Aliases: EVAL SHNBV01 DPS368 SP003339264
Product Category: Pressure Sensor Development Tools
Product Type: Pressure Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: DPS368
Type: Pressure Sensor
Вес, г 23.38

Техническая документация