IGP20N60H3

IGP20N60H3
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
от 50 шт.292 руб.
от 100 шт.250.45 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8022889361

Описание

IGBT Gate Drives with Murata DC-DC Converters
IGBTs are commonly used in high power inverter and converter circuits and can require significant isolated gate drive power to switch optimally. Small isolated DC/DC converters can provide that power. The same considerations apply in principal to gate drives for silicon, silicon carbide and gallium nitride MOSFETs.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.95 V
Configuration: Single
Continuous Collector Current at 25 C: 40 A
Factory Pack Quantity: Factory Pack Quantity: 500
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: TO-220-3
Packaging: Tube
Part # Aliases: SP000702544 IGP2N6H3XK IGP20N60H3XKSA1
Pd - Power Dissipation: 170 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: HighSpeed 3
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP

Техническая документация

Datasheet
pdf, 2053 КБ