IKY40N120CS6XKSA1

Фото 1/2 IKY40N120CS6XKSA1
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8024051519

Описание

1200V TRENCHSTOP™ IGBT6
Infineon Technologies 1200V TRENCHSTOP™ IGBT6 are designed to meet requirements of high efficiency, lower conduction losses, and switching losses. These TRENCHSTOP IGBT6 feature low gate charge, low Electromagnetic Interference (EMI), easy paralleling capability, high efficiency in hard switching, and resonant topologies. The TRENCHSTOP IGBT6 is released in 2 product families, low conduction losses optimized S6 series and improved switching losses H6 series. These IGBT6 are plug-and-play replacements of predecessor HighSpeed3 H3 IGBT. The TRENCHSTOP IGBT6 implement the trench and fieldstop technology copacked with soft and fast recovery anti-parallel diode. These 1200V TRENCHSTOP IGBT6 achieve easy paralleling capability due to positive temperature coefficient in V CEsat. Typical applications include industrial UPS, energy storage, three-level solar string inverter, and welding.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.85 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Continuous Collector Current Ic Max: 80 A
Factory Pack Quantity: Factory Pack Quantity: 240
Gate-Emitter Leakage Current: 600 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: TO-247-4
Packaging: Tube
Part # Aliases: IKY40N120CS6 SP001666620
Pd - Power Dissipation: 500 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: Trenchstop IGBT6
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Channel Type N
Configuration Single
Maximum Collector Emitter Voltage 1200 V
Maximum Continuous Collector Current 80 A
Maximum Gate Emitter Voltage 25V
Maximum Power Dissipation 5 kW
Number of Transistors 1
Package Type PG-TO247
Pin Count 3

Техническая документация

Datasheet
pdf, 1953 КБ
Datasheet
pdf, 2032 КБ