IPT012N06NATMA1, MOSFET TRENCH 40 - 100V

Фото 1/2 IPT012N06NATMA1, MOSFET TRENCH 40 - 100V
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 450 руб.
от 25 шт.1 330 руб.
от 100 шт.1 091.37 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004635580
Артикул: IPT012N06NATMA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
USB-C Chargers & Adapters
Infineon Technologies offers tailor-made semiconductors considering customers" priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery as well as ESD protection devices.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 23 ns
Forward Transconductance - Min: 240 S
Id - Continuous Drain Current: 313 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PG-HSOF-8
Packaging: Reel, Cut Tape
Part # Aliases: IPT012N06N SP001637074
Pd - Power Dissipation: 214 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 106 nC
Rds On - Drain-Source Resistance: 1.2 mOhms
Rise Time: 27 ns
Subcategory: MOSFETs
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 313 A
Maximum Drain Source Voltage 60 V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PG-HSOF-8
Pin Count 8

Техническая документация

Datasheet
pdf, 622 КБ
Datasheet
pdf, 634 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем