ITS4060SSJNXUMA1, Power Switch ICs - Power Distribution MINI-PROFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
420 руб.
от 100 шт. —
337 руб.
от 250 шт. —
294.85 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side SwitchesInfineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 17 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 230 us |
On Resistance - Max: | 120 mOhms |
On Time - Max: | 180 us |
Operating Supply Voltage: | 5 V to 34 V |
Output Current: | 2.6 A |
Package / Case: | SOIC-8 |
Part # Aliases: | ITS4060S-SJ-N SP001007686 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | Industrial PROFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 34 V |
Supply Voltage - Min: | 5 V |
Tradename: | PROFET |
Type: | High Side |
Maximum Operating Current | 0.25µA |
Maximum Operating Supply Voltage | 34 V |
Number of Channels | 1 |
Вес, г | 5.79 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем