KITACTBRD60R022S7TOBO1, Power Management IC Development Tools KIT_ACT_BRD_60R022S7

Фото 1/3 KITACTBRD60R022S7TOBO1, Power Management IC Development Tools KIT_ACT_BRD_60R022S7
Изображения служат только для ознакомления,
см. техническую документацию
14 870 руб.
Добавить в корзину 1 шт. на сумму 14 870 руб.
Номенклатурный номер: 8004635625
Артикул: KITACTBRD60R022S7TOBO1

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Технические параметры

Brand: Infineon Technologies
Input Voltage: 85 VAC to 265 VAC
Manufacturer: Infineon
Output Voltage: 12 V
Packaging: Bulk
Part # Aliases: KIT_ACT_BRD_60R022S7 SP005410650
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Daughter Cards
Subcategory: Development Tools
Tool Is For Evaluation Of: 2EDF7275F, IPT60R022S7, IR11688
Type: Power Management Specialized
ECCN EAR99
HTSUS 8473.30.1180
Package Box
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Power Management
Номер Ядра Чипа IPT60R022S7
Подтип Приложения Контроллер CCM PFC
Производитель Чипа Infineon
Содержимое Комплекта Eval Board IPT60R022S7
Тип Приложения Набора Управление Питанием
For Use With Power Supplies
Kit Classification Evaluation Board
Kit Name KIT_ACT_BRD_60R022S7
Power Management Function PFC Controller

Техническая документация

Datasheet
pdf, 1605 КБ
Datasheet
pdf, 1654 КБ