OUTOFSHAFTFOR3D2GOTOBO1, Magnetic Sensor Development Tools Easy mounting on all 3D Magnetic Sensor2Go kits
![Фото 1/3 OUTOFSHAFTFOR3D2GOTOBO1, Magnetic Sensor Development Tools Easy mounting on all 3D Magnetic Sensor2Go kits](https://static.chipdip.ru/lib/118/DOC030118085.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/840/DOC034840588.jpg)
![](https://static.chipdip.ru/lib/817/DOC040817281.jpg)
7 530 руб.
Добавить в корзину 1 шт.
на сумму 7 530 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
3D-MS2GO Evaluation BoardsInfineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Part # Aliases: | OUT OF SHAFT FOR 3D 2 GO SP003475178 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 3D Magnetic Sensor |
For Use With | 3D magnetic sensor 2GO |
Kit Classification | Evaluation Board |
Kit Name | Out of Shaft for 3D 2 GO |
Sensor Technology | 3D Magnetic Sensor |
Вес, г | 47.1 |
Техническая документация
Похожие товары