SHIELD_BTS50015-1TAD, Power Management IC Development Tools

SHIELD_BTS50015-1TAD, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
20 610 руб.
Добавить в корзину 1 шт. на сумму 20 610 руб.
Номенклатурный номер: 8004635642
Артикул: SHIELD_BTS50015-1TAD

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Arduino Compatible Shields

Infineon Arduino Compatible Shields offer a variety of options including high-side, low-side, and fast load driving. The shields are Arduino compatible and designed with specific configurations for individual needs.

Технические параметры

Brand: Infineon Technologies
Description/Function: BTS50015-1TAD switch shield
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 12 V
Manufacturer: Infineon
Output Voltage: 8 V to 18 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Shields
Subcategory: Development Tools
Tool Is For Evaluation Of: BTS50015-1TAD
Type: Power Distribution
Вес, г 32.21

Техническая документация