SPEEDTOGOKITTOBO1, Multiple Function Sensor Development Tools SPEED-TO-GO-KIT
![Фото 1/2 SPEEDTOGOKITTOBO1, Multiple Function Sensor Development Tools SPEED-TO-GO-KIT](https://static.chipdip.ru/lib/328/DOC028328784.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/521/DOC007521879.jpg)
12 090 руб.
Добавить в корзину 1 шт.
на сумму 12 090 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Sensor SolutionsInfineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | TLE4922-XAN-F, TLE4922-XIN-F |
Interface Type: | USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 5 V |
Part # Aliases: | SPEED-TO-GO-KIT SP001624692 |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TLE4922 |
Type: | Hall Effect Sensor |
Base Product Number | SPEEDTOGO -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | Digital |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sensing Range | В±500mT |
Sensor Type | Hall Effect |
Supplied Contents | Board(s) |
Utilized IC / Part | TLE4922 |
Вес, г | 91.4 |
Техническая документация
Datasheet SPEEDTOGOKITTOBO1
pdf, 2962 КБ
Похожие товары