CY4603
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 010 руб.
Добавить в корзину 1 шт.
на сумму 27 010 руб.
Описание
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Технические параметры
Automotive | No |
ECCN (US) | 3A991.a.2 |
EU RoHS | Compliant |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Category | Interface Tools |
Supported Device | CYUSB3314-88LTXC |
Supported Device Technology | USB Interface IC |
Type | Development Kit |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Infineon |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Kits |
Series: | CY4603 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HX3 |
Tradename: | EZ-USB HX3 |
Type: | USB 3 Controller |