CY8CKIT-146, Development Boards & Kits - ARM PSoC 4200DS Prototyping Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 870 руб.
Добавить в корзину 1 шт.
на сумму 5 870 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
CY8CKIT-146 PSoC4200D Prototyping KitInfineon Technologies CY8CKIT-146 PSoC4200D Prototyping Kit enables designers to evaluate and develop solutions using the PSoC4200D device. The PSoC4200D device is a true, programmable embedded system-on-chip (SOC). PSoC4200D integrates custom digital peripheral functions, memory, and an ARM® Cortex®-M0 microcontroller on a single chip. The Arm® Cortex-M0 core includes up to 64KB flash, 8KB SRAM, eight-channel DMA, four timer/counter/PWM blocks, three serial communication blocks, two low-power comparators, four universal digital blocks, and 21 general-purpose I/Os with eight serving as Smart I/Os™.
Технические параметры
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Platforms |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 4200DS |
Automotive | No |
Daughter Cards | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | CY8C4246PVI-DS402/CY8C5868LTI-LP039 |
Supported Device Technology | Microcontroller |
Type | Development Kit |
USB | 1 |
Classification | Evaluation Board |
Device Core | ARM Cortex M0 |
Kit Name | PSoC 4200DS Prototyping Kit |
Processor Family Name | PSoC |
Technology | Development Kit |
Вес, г | 0.04 |