CY7C63813-PXC, USB Interface IC USB Peripheral Cntrl 8K/256 18-PDIP

CY7C63813-PXC, USB Interface IC USB Peripheral Cntrl 8K/256 18-PDIP
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 660 руб.
от 25 шт.1 580 руб.
от 100 шт.1 280.84 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8004635960
Артикул: CY7C63813-PXC

Описание

Semiconductors\Interface ICs\USB Interface IC
CY7C638xx enCoRe™ II USB Peripheral Controllers

Infineon Technologies CY7C63xxx enCoRe™ II Low-Speed USB Peripheral is a programmable low-speed USB controller that eliminates the external crystal or resonator, pull-up resistors, wake-up circuitry, and 3.3V regulator to reduce the overall system cost. Infineon Encore II features a wide selection of I/O (up to 20 GPIOs) and memory (up to 8kB of flash for user code and 256 Bytes of RAM) options targeted for USB applications. Typical applications include PC HID devices, joysticks, gamepads, barcode scanners, POS terminals, consumer electronics, toys, remote controls, and security dongles.

Технические параметры

Brand: Infineon Technologies
Data Rate: 1.5 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 920
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Supply Current: 40 mA
Operating Supply Voltage: 4 V to 5.5 V
Package / Case: PDIP-18
Packaging: Tube
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: CY7C63813
Speed: Low Speed(LS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Tradename: enCoRe II
Type: Peripheral Controller
Вес, г 1.27

Техническая документация

Datasheet
pdf, 775 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем