P11P1F0GGSY00102KA, Potentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft

Фото 1/5 P11P1F0GGSY00102KA, Potentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft
Изображения служат только для ознакомления,
см. техническую документацию
3 510 руб.
от 10 шт.3 090 руб.
Добавить в корзину 1 шт. на сумму 3 510 руб.
Номенклатурный номер: 8004636120
Артикул: P11P1F0GGSY00102KA

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
P11x Cermet Potentiometers

Vishay / Sfernice Cermet Potentiometers are available in two series, the P11L and the P11P. The P11x Cermet Pots feature large rotational life cycle, low temperature coefficient, cermet element, and 12.5mm square single turn panel control. P11L Cermet Potentiometers feature 2 million cycles, 4, 6, and 6.35 shaft diameters and 29 terminal styles, and multiple assemblies. P11P Cermet Potentiometers feature high dielectric strength up to 5000V RMS, plastic shaft and bushing, two shaft lengths and 29 terminal styles. Applications include control panels, welding machine controls, air conditioning units, tooling machines, medical systems, x-ray equipment.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 30
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 1 kOhms
Series: P11x
Shaft Diameter: 6.35 mm
Shaft Length: 15.8 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 31.6 V
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status ROHS3 Compliant
Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 1kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 1W
Series P11P
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±10%
Вес, г 3.5

Техническая документация

Datasheet
pdf, 208 КБ