150D105X9035A2B, Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial

150D105X9035A2B, Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8004636634
Артикул: 150D105X9035A2B

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid Leaded
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость,мкФ 1
Единица измерения мкф
Brand: Vishay/Sprague
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Diameter: 3.43 mm
Dissipation Factor DF: 2
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.51 mm
Lead Style: Straight
Leakage Current: 500 nA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package/Case: Case A
Packaging: Bulk
Product Category: Tantalum Capacitors-Solid Leaded
Product Type: Tantalum Capacitors
Product: Tantalum Solid Hermetically Sealed
REACH - SVHC: Details
Series: 150D
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 10%
Tradename: TANTALEX
Type: Hermetically Sealed
Voltage Rating DC: 35 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»