IXFP72N30X3M, MOSFET MSFT N-CH ULTRA JNCT X3 3&44

IXFP72N30X3M, MOSFET MSFT N-CH ULTRA JNCT X3 3&44
Изображения служат только для ознакомления,
см. техническую документацию
2 730 руб.
от 50 шт.1 940 руб.
от 100 шт.1 620 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8004636822
Артикул: IXFP72N30X3M
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 11 ns
Forward Transconductance - Min: 36 S
Id - Continuous Drain Current: 72 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 36 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 82 nC
Rds On - Drain-Source Resistance: 19 mOhms
Rise Time: 25 ns
Subcategory: MOSFETs
Technology: Si
Tradename: HiPerFET
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 86 ns
Typical Turn-On Delay Time: 22 ns
Vds - Drain-Source Breakdown Voltage: 300 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 1.95

Техническая документация

Datasheet
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов