MPC5BCW18.0, LED Panel Mount Indicators 5mm Panel Mnt Red/Green Water Clear Lens

MPC5BCW18.0, LED Panel Mount Indicators 5mm Panel Mnt Red/Green Water Clear Lens
Изображения служат только для ознакомления,
см. техническую документацию
308 шт., срок 7-9 недель
1 120 руб.
от 10 шт.750 руб.
от 50 шт.638 руб.
от 100 шт.540.63 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8004637083
Артикул: MPC5BCW18.0
Бренд: Bivar

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
MPC IP54 Rated Panel Mount Indicators

BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.

Технические параметры

Brand: Bivar
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red, Green
Lead Length: 13.1 mm
LED Size: 5 mm
Lens Color: Colorless
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 6 mcd, 8 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 8 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Operating Temperature Range: -40 C to+85 C
Packaging: Tray
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: MPC5
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2 V, 2.1 V
Viewing Angle: 45 deg
Wavelength/Color Temperature: 568 nm, 625 nm
Вес, г 6.88

Техническая документация

Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.