MPC5GD, LED Panel Mount Indicators Grn 565nm 70mcd Diff Lens Wire

MPC5GD, LED Panel Mount Indicators Grn 565nm 70mcd Diff Lens Wire
Изображения служат только для ознакомления,
см. техническую документацию
188 шт., срок 7-9 недель
890 руб.
от 10 шт.560 руб.
от 100 шт.408 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004637084
Артикул: MPC5GD
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
Panel Mount Indicators
BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The new IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.

Технические параметры

Brand: Bivar
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Green
Lead Length: 13.1 mm
LED Size: 5 mm
Lens Colour: Colorless
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 25 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 8 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Operating Temperature Range: -40 C to+85 C
Packaging: Tray
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: MPC5
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2.1 V
Viewing Angle: 45 deg
Wavelength/Colour Temperature: 568 nm
Вес, г 3.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.