LA-501MD, LED Displays & Accessories 1DIGIT 8LED GRN CA DISP MOD

LA-501MD, LED Displays & Accessories 1DIGIT 8LED GRN CA DISP MOD
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
1 190 руб.
от 10 шт.790 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004638491
Артикул: LA-501MD
Бренд: Rohm

Описание

Optoelectronics\Displays\LED Displays & Accessories
Numeric LED Displays

ROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.

Технические параметры

Brand: ROHM Semiconductor
Character Size: 13 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 60
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 16 mcd
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -25 C to+75 C
Packaging: Bulk
Product Category: LED Displays & Accessories
Product Type: LED Displays
Series: LA-501MD
Subcategory: Displays
Thickness: 7 mm
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.