LA-601AB, LED Displays & Accessories LED #1 DIGIT DISP .6" 626 HI-BRIGHT RD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
1 370 руб.
от 10 шт. —
900 руб.
от 25 шт. —
784 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Альтернативные предложения2
Описание
Optoelectronics\Displays\LED Displays & Accessories
Numeric LED DisplaysROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.
Технические параметры
Brand: | ROHM Semiconductor |
Character Size: | 14.6 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
If - Forward Current: | 25 mA |
Illumination Color: | Red |
Interface Type: | Digital |
Luminous Intensity: | 90 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -25 C to+75 C |
Packaging: | Bulk |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Series: | LA-601AB |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2.05 V |
Viewing Area - W x H: | 12.5 mm X 19 mm |
Wavelength: | 626 nm |
Character Width | 8.3mm |
Colour of Face | Black |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | LED |
Dominant Wavelength | 626 nm |
External Dimensions | 12.5x19x8mm |
External Width | 12.5mm |
For Use With | General Electronic Equipments |
Forward Current | 20mA |
Forward Voltage | 2.6 V |
LED Colours | Red |
Luminous Intensity | 90 mcd |
Maximum Operating Temperature | +75 C |
Minimum Operating Temperature | -25 C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -25 →+75 C |
Power Dissipation | 480mW |
Series | LA-601B |
Вес, г | 4.32 |
Техническая документация
Datasheet
pdf, 474 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.