ML22660TBZ0BX, Communication ICs - Various Speech Synthesis LSI for consumer or industrial equipment with external Flash interface and I2C

ML22660TBZ0BX, Communication ICs - Various Speech Synthesis LSI for consumer or industrial equipment with external Flash interface and I2C
Изображения служат только для ознакомления,
см. техническую документацию
793 шт., срок 7-9 недель
2 090 руб.
от 10 шт.1 800 руб.
от 25 шт.1 720 руб.
от 100 шт.1 393.59 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8004638527
Артикул: ML22660TBZ0BX
Бренд: Rohm

Описание

Semiconductors\Communication & Networking ICs\Communication ICs - Various
LAPIS ML22660 4-Channel Speech Synthesis LSI

ROHM Semiconductor LAPIS ML22660 4-Channel Mixing Speech Synthesis LSI (Large Scale Integration) is designed to easily add high-quality voice functionality to virtually any application. The ML22660 features HQ-ADPCM compression technology, a 16-bit Digital-to-Analog Converter (DAC), and a low-pass filter for achieving high sound quality, along with an integrated 1.0W monaural speaker amp that enables direct speaker drive. The ML22660 also integrates a serial flash memory interface, which supports up to 128MB serial flash memory for longer playback.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 4 MHz, 4.096 MHz
Interface Type: 12C, Serial
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 55 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: TQFP-32
Packaging: Reel, Cut Tape
Product Category: Communication ICs-Various
Product Type: Communication ICs-Various
Product: Speech Synthesizers
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet ML22660TBZ0BX
pdf, 1732 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.