TBD62381AFNG,EL, Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
![Фото 1/2 TBD62381AFNG,EL, Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A](https://static.chipdip.ru/lib/877/DOC012877548.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/699/DOC030699598.jpg)
9325 шт., срок 6-8 недель
480 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
TBD62x DMOS FET Transistor ArraysToshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.
Технические параметры
Brand: | Toshiba |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Logic Type: | CMOS |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 1 us |
Maximum Turn-On Delay Time: | 1 us |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 8 Driver |
Number of Outputs: | 8 Output |
Operating Supply Current: | 60 uA |
Output Current: | 500 mA |
Output Voltage: | 50 V |
Package / Case: | SSOP-18 |
Pd - Power Dissipation: | 960 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Driver ICs-Various |
Rds On - Drain-Source Resistance: | 2.5 Ohms |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | DMOS Transistor Array |
Input Voltage (V) | 2 to 25 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 960 |
Maximum Storage Temperature (°C) | 150 |
Maximum Supply Current (mA) | 0.2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -55 |
Mounting | Surface Mount |
PCB changed | 18 |
Pin Count | 18 |
PPAP | No |
Supplier Package | SSOP |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 347 КБ
Datasheet TBD62381AFNG.EL
pdf, 341 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары