TCR2EE12,LM(CT, LDO Voltage Regulators CMOS Point Regulator

TCR2EE12,LM(CT, LDO Voltage Regulators CMOS Point Regulator
Изображения служат только для ознакомления,
см. техническую документацию
3869 шт., срок 6-8 недель
110 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения2
Номенклатурный номер: 8004639151
Артикул: TCR2EE12,LM(CT
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
TCR2EE & TCR2EN CMOS Low Drop-Out Regulators

Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators feature low dropout voltage, low quiescent bias current, and fast load transient response. These CMOS general-purpose single-output voltage regulators have an on/off control input and are capable of driving up to 200mA. They are available in fixed output voltages from 1V to 5V for the TCR2EE series and from 1.1V to 3.6V for the TCR2EN series. Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators offer overcurrent protection and an auto-discharge function. They are ideal for portable applications that require high-density board assembly, such as cellphones.

Технические параметры

Brand: Toshiba
Dropout Voltage - Max: 570 mV
Dropout Voltage: 380 mV
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 1 mV
Load Regulation: 15 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 1.2 V
Package / Case: SOT-553-5
Pd - Power Dissipation: 150 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 73 dB
Quiescent Current: 35 uA
Series: TCR2EE
Subcategory: PMIC-Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1%
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.