TLP224G(F), Solid State Relays - PCB Mount Photorelay Voff=350V Ion=0.12A

TLP224G(F), Solid State Relays - PCB Mount Photorelay Voff=350V Ion=0.12A
Изображения служат только для ознакомления,
см. техническую документацию
190 шт., срок 6-8 недель
570 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8004639214
Артикул: TLP224G(F)
Бренд: Toshiba

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Photorelays
Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These photorelays are available in various packages, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, USOP4, S-VSON-4, VSON-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Технические параметры

Brand: Toshiba
Control Voltage Range: 1 VDC to 1.3 VDC
Factory Pack Quantity: Factory Pack Quantity: 100
Input Current: 50 mA
Load Current Rating: 120 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: TLP224G
Subcategory: Relays
Вес, г 0.26

Техническая документация

Datasheet
pdf, 275 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.