NHD-1.5-128128G, OLED Displays & Accessories 1.5 IN Full Color OLED Glass

NHD-1.5-128128G, OLED Displays & Accessories 1.5 IN Full Color OLED Glass
Изображения служат только для ознакомления,
см. техническую документацию
251 шт., срок 6-8 недель
7 960 руб.
от 5 шт.7 100 руб.
от 10 шт.6 080 руб.
от 50 шт.5 393.60 руб.
Добавить в корзину 1 шт. на сумму 7 960 руб.
Номенклатурный номер: 8004639360
Артикул: NHD-1.5-128128G
Бренд: Newhaven Display

Описание

Opto-electronics\Displays\OLED Displays & Accessories
Full-Colour OLED Glass Displays
Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2.000: 1, while the 0.6" to 1.5" glass displays are 10.000: 1.

Технические параметры

Brand: Newhaven Display
Brightness: 90 cd/m2
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Colour: RGB
Interface Type: Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 33.8 mm x 34 mm x 1.6 mm
Operating Supply Current: 33.4 mA
Operating Supply Voltage: 2.5 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x128
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 26.855 mm x 26.864 mm
Вес, г 15

Техническая документация

Datasheet NHD-1.5-128128G
pdf, 1308 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.