RN-SMA4-RP, Antennas 4" Extrnl Ant w/SMA-RP Conn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 420 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 630 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Описание
Passive Components\Antennas
WiFly GSX 802.11G ModuleMicrochip WiFly GSX wireless 802.11G networking module combines ultra-low power and the ability to wake up, connect to a wireless network, send data and return to sleep mode in less than 100 milliseconds, allowing the WiFly GSX module to run for years on two standard AAA batteries. This Microchip power-efficient device uses only 100mWatts when awake, 10µWatts when asleep, and makes possible a new class of Internet enabled products. The Microchip WiFly GSX wireless networking module incorporates a 2.4 GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application.
Технические параметры
Antenna Connector Type: | RP-SMA Male |
Bandwidth: | 120 MHz |
Brand: | Microchip Technology |
Center Frequency: | 2450 MHz |
Diameter: | 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2.2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Microchip |
Maximum Frequency: | 2.48 GHz |
Mechanical Style: | Whip |
Minimum Frequency: | 2.402 GHz |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Packaging: | Bulk |
Product Category: | Antennas |
Product: | Indoor Antennas |
Protocol - Sub GHz: | RFID, IoT, ISM |
Protocol - WiFi - 802.11: | 802.11, WiFi |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.9 |
Antenna Form Factor | Rod |
Connector Gender | Вилка |
Antenna Mounting Type | Напрямую |
Brand | Microchip |
Connector Type | SMA RP |
Supported Frequency Bands | 2402 → 2495 MHz |
Gain | 2.2 |
RF Protocols | WiFi |
Automotive | No |
Center Frequency (MHz) | 2450 |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Impedance (Ohm) | 50 |
Maximum VSWR | 1.9(Typ) |
Packaging | Bag |
Part Status | Active |
Pattern Type | Omni-Directional |
PCB changed | 42 |
Pin Count | 42 |
PPAP | No |
Termination | RP SMA |
Type | Omni-Directional |
Typical Antenna Gain | 2.2dBi |
Antenna Physical Form | Whip |
Frequency Range | 2402 → 2495 MHz |
Impedance - (Ohm) | 50 |
Military | No |
Вес, г | 11.79 |
Техническая документация
Datasheet
pdf, 146 КБ
Datasheet
pdf, 150 КБ
Datasheet RN-SMA-4
pdf, 144 КБ
Datasheet RN-SMA4-RP
pdf, 178 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем