AMN24112, Board Mount Motion & Position Sensors ANALOG WHITE 10 METER DETECTION

AMN24112, Board Mount Motion & Position Sensors ANALOG WHITE 10 METER DETECTION
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 7-9 недель
9 520 руб.
Добавить в корзину 1 шт. на сумму 9 520 руб.
Номенклатурный номер: 8004639414
Артикул: AMN24112
Бренд: Panasonic

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
Sensors
Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Технические параметры

Brand: Panasonic Industrial Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Panasonic
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Current: 170 uA
Output Current: 50 uA
Output Type: Analog
Package / Case: TO-5-3
Packaging: Tray
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Motion Sensors
Sensing Distance: 10 m
Series: NaPiOn
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: NaPiOn

Техническая документация

Datasheet
pdf, 1120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.