AQH2223, Solid State Relays - PCB Mount 900MA 600VAC NON-ZERO CROSS PCB

Фото 1/5 AQH2223, Solid State Relays - PCB Mount 900MA 600VAC NON-ZERO CROSS PCB
Изображения служат только для ознакомления,
см. техническую документацию
782 шт., срок 7-9 недель
490 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8004639418
Артикул: AQH2223
Бренд: Panasonic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Описание DIP-8 Фотоэлектрический тиристор (Реле)

Технические параметры

Brand: Panasonic Industrial Devices
Control Voltage Range: 1.21 VDC
Factory Pack Quantity: Factory Pack Quantity: 500
Input Current: 50 mA
Load Current Rating: 900 mA
Load Voltage Rating: 600 VAC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: PhotoTriac
Package / Case: DIP-8
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: AQ-H
Subcategory: Relays
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0055
Load Current 900mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Output Type AC
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm), 7 Leads
RoHS Status RoHS Compliant
Series AQ-H ->
Supplier Device Package 8-DIP
Termination Style PC Pin
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Control Voltage Range 1.21 → 1.3 V
Load Voltage Range 100 → 200V ac
Maximum Control Voltage 1.3 V
Maximum Load Current 0.9 A
Maximum Load Voltage 600 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 0.1ms
Minimum Control Voltage 1.21 V
Minimum Operating Temperature -30°C
Off State Leakage Current 100 μA
Operating Temperature Range -30 →+85°C
Package Style DIP8
Switching Type Random
Terminal Type Through Hole
Вес, г 8

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.