AQH3213, Solid State Relays - PCB Mount AC 600 V Zero Cross 1.2A

Фото 1/5 AQH3213, Solid State Relays - PCB Mount AC 600 V Zero Cross 1.2A
Изображения служат только для ознакомления,
см. техническую документацию
425 шт., срок 7-9 недель
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004639420
Артикул: AQH3213
Бренд: Panasonic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Описание Реле: полупроводниковое, Uупр: 6ВDC, Iупр: 50мА, 1,2А, макс.600ВAC Характеристики
Категория Реле полупроводниковое
Тип переменного тока

Технические параметры

Brand: Panasonic Industrial Devices
Control Voltage Range: 1.21 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 1.2 A
Load Voltage Rating: 600 VAC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: PhotoTriac
Package / Case: DIP-8
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: AQ-H
Subcategory: Relays
Body dimensions 9.78x6.4x3.4mm
Control current 50mA
Control voltage 6V DC
Manufacturer PANASONIC
Max. operating current 1.2A
Mounting PCB, THT
Operating temperature -30…85°C
Relay series AQ-H
Relay variant 1-phase
Switched voltage max.600V AC
Switching method(the position in bracket indicates momentary position.) zero voltage switching
Type of relay solid state
Control Voltage Range 1.21 → 1.3 V
Load Voltage Range 100 → 200V ac
Maximum Control Voltage 1.3 V
Maximum Load Current 1.2 A
Maximum Load Voltage 600 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 0.1ms
Minimum Control Voltage 1.21 V
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 100 μA
Operating Temperature Range -30 →+85°C
Package Style DIP8
Switching Type Zero Cross
Terminal Type Through Hole
Output Device Phototriac
Вес, г 0.55

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.