AQW210SX, Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A

AQW210SX, Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A
Изображения служат только для ознакомления,
см. техническую документацию
462 шт., срок 6-8 недель
1 010 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8004639439
Артикул: AQW210SX
Бренд: Panasonic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
PhotoMOS Relays
Panasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Form: DPST(2 Form A)
Control Voltage Range: 1.25 VDC
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Isolation Voltage: 1.5 kV
Load Current Rating: 100 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package / Case: SOP-8
Pd - Power Dissipation: 650 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: AQW-S
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
Type: Controller
Вес, г 1.43

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.