LPC4350FET180,551, ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM

LPC4350FET180,551, ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
4 100 руб.
от 10 шт.3 110 руб.
от 100 шт.2 250 руб.
от 189 шт.2 232.13 руб.
Добавить в корзину 1 шт. на сумму 4 100 руб.
Номенклатурный номер: 8004640040
Артикул: LPC4350FET180,551
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 264 kB
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Factory Pack Quantity: 189
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART, USB
Manufacturer: NXP
Maximum Clock Frequency: 204 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 118 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TFBGA-180
Packaging: Tray
Part # Aliases: 935296293551
Processor Series: LPC4350
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.29

Техническая документация

Datasheet
pdf, 3142 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем