Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC54605J512ET100E, ARM Microcontrollers - MCU LPC54605J512ET100

LPC54605J512ET100E, ARM Microcontrollers - MCU LPC54605J512ET100
Изображения служат только для ознакомления,
см. техническую документацию
2 310 руб.
от 10 шт.1 480 руб.
от 260 шт.1 250 руб.
от 520 шт.1 239.47 руб.
Добавить в корзину 1 шт. на сумму 2 310 руб.
Номенклатурный номер: 8004640042
Артикул: LPC54605J512ET100E
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC546xx 32-bit Cortex-M4 MCUs
NXP Semiconductors LPC546xx 32-bit Microcontrollers (MCUs) offer a rich peripheral set with very low power consumption and enhanced debug features. The LPC546xx MCU family, powered by the Arm ® Cortex ® -M4 core, offers Ethernet support, a TFT LCD controller, and two CAN FD modules. Designed for flexibility and performance scalability, LPC546xx MCUs provide up to 180MHz performance while retaining power-efficiency as low as 120uA/MHz. With up to 21 communication interfaces, LPC546xx MCUs are ideal for the HMI and connectivity needs of next-generation IoT applications. NXP LPC546xx 32-bit Microcontrollers are offered in TFBGA180 and LQFP208 packages

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 200 kB
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, I2S, SPI, USART
Manufacturer: NXP
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 64 I/O
Package / Case: TFBGA-100
Packaging: Tray
Part # Aliases: 935357968551
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: LPC546xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 2996 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем