Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC55S28JEV98K, ARM Microcontrollers - MCU LPC55S28JEV98

LPC55S28JEV98K, ARM Microcontrollers - MCU LPC55S28JEV98
Изображения служат только для ознакомления,
см. техническую документацию
2 500 руб.
от 10 шт.1 870 руб.
от 100 шт.1 450 руб.
от 250 шт.1 271.20 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Номенклатурный номер: 8004640045
Артикул: LPC55S28JEV98K
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC55S2x/LPC552x Arm® Cortex®-M33 Microcontrollers

NXP Semiconductors LPC55S2x and LPC552x Arm ® Cortex ® -M33 Microcontrollers (MCUs) provide a perfect balance between security, performance efficiency, and system integration for the general embedded and industrial IoT markets. The LPC55S2x and LPC552x MCU family combines the high-performance efficiency of the Cortex-M33 core with multiple high-speed interfaces, an integrated power management IC, and rich analog integration. Part of the LPC5500 MCU series, these devices include cost-effective 40-nm NVM process technology, along with pin, software, and peripheral compatibility for ease of use and accelerating time to market. This series is supported by NXP’s comprehensive enablement package, including MCUXpresso software and tools, along with low-cost development boards.

Технические параметры

ADC Resolution: 16 bit
Brand: NXP Semiconductors
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1300
Interface Type: I2C, I2S, SDIO, SPI, USART, USB
Manufacturer: NXP
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 64 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: VFBGA-98
Packaging: Tray
Part # Aliases: 935384771557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: LPC55S2x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2708 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем