MIMX8DX6AVLFZAC, Processors - Application Specialized i.MX 8DualXPlus 21x21

MIMX8DX6AVLFZAC, Processors - Application Specialized i.MX 8DualXPlus 21x21
Изображения служат только для ознакомления,
см. техническую документацию
26 010 руб.
от 10 шт.18 680 руб.
Добавить в корзину 1 шт. на сумму 26 010 руб.
Номенклатурный номер: 8004640104
Артикул: MIMX8DX6AVLFZAC
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
i.MX 8X Applications Processors

NXP Semiconductors i.MX 8X Applications Processors extend the range of the i.MX 8 series, with up to 4 Arm® Cortex®-A35 cores, an Arm Cortex-M4F core for real-time processing, and integrated Cadence® Tensilica® HiFi DSP for audio, voice, and speech processing. The i.MX 8X processors are part of NXP"s EdgeVerse™ edge computing platform. Built with high-level integration to support graphics, video, image processing, audio, and voice functions, the i.MX 8X processor family is ideal for safety-certifiable and efficient performance requirements.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex-A35, ARM Cortex-M4F
Data Bus Width: 64 bit
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, USART, USB
L1 Cache Data Memory: 48 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: NXP
Maximum Clock Frequency: 264 MHz, 1200 MHz
Maximum Operating Temperature: +125 C
Memory Type: DDR3L, LPDDR4, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 3 Core
Number of I/Os: 609 I/O
Number of Timers/Counters: 1x32 bit
Operating Supply Voltage: 1 V
Package / Case: FCPBGA-1296
Packaging: Tray
Part # Aliases: 935380419557
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 8DualXPlus
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 2592 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем