NCX2222GTX, Analog Comparators Comparator Low Voltage

NCX2222GTX, Analog Comparators Comparator Low Voltage
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.154 руб.
от 500 шт.123.19 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004640128
Артикул: NCX2222GTX
Бренд: NXP Semiconductor

Описание

Semiconductors\Amplifier ICs\Analog Comparators
NCX2220 & NCX2222 Low Voltage Comparators

NXP Semiconductors NCX2220 and NCX2222 Low Voltage Comparators are dual, low-voltage, low-power comparators with open-drain outputs. The NCX2220 and NCX2222 have a very low supply current of 5µA or 6µA per comparator and is guaranteed to operate at a low voltage of 1.3V. These devices are fully operational up to 5.5V which makes them convenient for use in both 3.0V and 5.0V systems. Typical applications include cellular telephones, alarm and security systems, and tablets.

Технические параметры

Brand: NXP Semiconductors
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 5000
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5 uA
Output Current per Channel: 68 mA
Output Type: Open Drain
Package / Case: XSON-8
Part # Aliases: 935298977115
Pd - Power Dissipation: 250 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 800 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 800 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.3 V
Vcm - Common Mode Voltage: 0 V to 5.5 V
Vos - Input Offset Voltage: 3 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 589 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем