NTB0104UK-Q100Z, Translation - Voltage Levels Dual supply translating transceiver; auto direction sensing; 3-state

480 руб.
от 10 шт.380 руб.
от 100 шт.276 руб.
от 500 шт.227.08 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004640130
Артикул: NTB0104UK-Q100Z
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Logic NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 5000
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Output Type: 3-State
Part # Aliases: 935299321012
Pd - Power Dissipation: 250 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.9 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Dual Supply Translating Transceiver
Вес, г 0.01

Техническая документация

Datasheet
pdf, 432 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем