DAL30W-0600-42-T, LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Progr

38 шт., срок 6-8 недель
10 800 руб.
от 10 шт.9 300 руб.
от 20 шт.8 360 руб.
Добавить в корзину 1 шт. на сумму 10 800 руб.
Номенклатурный номер: 8004640469
Артикул: DAL30W-0600-42-T
Бренд: ERP

Описание

Power\Power Supplies\LED Power Supplies
DAL 30W/50W DALI LED Drivers ERP Power DAL 30W/50W DALI LED Drivers are Class 2/Class II CC programmable constant current LED drivers that are controllable via a digital addressable lighting interface (DALI) network. The DAL series features a universal input voltage range of 120VAC to 277VAC and an IP20-rated case with silicone potting. DALI dimming provides the optimal design flexibility for LED lighting systems. ERP Power DAL 30/50W DALI LED Drivers applications include architectural, commercial, indoor, and residential lighting.

Технические параметры

Brand: ERP
Dimming: With Dimming
Factory Pack Quantity: 100
Input Voltage: 120 VAC to 277 VAC
Manufacturer: ERP Power
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Operation Mode: Constant Current(CC)
Output Current-Channel 1: 600 mA
Output Power: 30 W
Output Voltage-Channel 1: 42 VDC
Packaging: Bulk
Product Category: LED Power Supplies
Product Type: LED Power Supplies
Product: LED Power Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1067 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.