DG441DY-T1-E3, Analog Switch ICs SOIC-16 SW HI SP QUAD SPST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
430 руб.
от 100 шт. —
350 руб.
от 250 шт. —
312.34 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & MultiplexersVishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. They support both single and dual supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches while multiplexers include 2: 1, 4: 1, 8: 1, and 16: 1 and differential configurations.
Технические параметры
Brand: | Vishay/Siliconix |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Vishay |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-15 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 120 ns |
On Resistance - Max: | 85 Ohms |
On Time - Max: | 250 ns |
Package / Case: | SOIC-16 |
Part # Aliases: | DG441DY-E3 |
Pd - Power Dissipation: | 900 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | DG |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 13 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 160 10.8V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 900 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.1 16.5V-40C to 85C/-0.001-16.5V |
Maximum Turn-Off Time (ns) | 200 12V |
Maximum Turn-On Time (ns) | 450 12V |
Minimum Dual Supply Voltage (V) | ±7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 13 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Typical Supply Current (mA) | 0.015 16.5V-40C to 85C/-0.0000001-16.5V |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем