SI7450DP-T1-E3, MOSFET RECOMMENDED ALT SI7450DP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
600 руб.
от 100 шт. —
464 руб.
от 250 шт. —
418.62 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET N-CH 200V 3.2A 8-Pin PowerPAK SO EP T/R
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 5.3 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerPAK-SO-8 |
Part # Aliases: | SI7450DP-E3 |
Pd - Power Dissipation: | 5.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 42 nC |
Rds On - Drain-Source Resistance: | 80 mOhms |
Series: | SI7 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 200 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Automotive | Unknown |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 3.2 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 5.3 |
Maximum Diode Forward Voltage (V) | 1.2 |
Maximum Drain Source Resistance (mOhm) | 80@10V |
Maximum Drain Source Voltage (V) | 200 |
Maximum Gate Resistance (Ohm) | 1.5 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4.5 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 65 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 5200 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 5.2 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 40 |
Minimum Gate Resistance (Ohm) | 0.2 |
Minimum Gate Threshold Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Supplier Package | PowerPAK SO EP |
Typical Diode Forward Voltage (V) | 0.75 |
Typical Fall Time (ns) | 25 |
Typical Gate Charge @ 10V (nC) | 34 |
Typical Gate Charge @ Vgs (nC) | 34@10V |
Typical Gate Plateau Voltage (V) | 4.7 |
Typical Gate to Drain Charge (nC) | 12 |
Typical Gate to Source Charge (nC) | 7.5 |
Typical Output Capacitance (pF) | 75 |
Typical Reverse Recovery Time (ns) | 70 |
Typical Rise Time (ns) | 20 |
Typical Turn-Off Delay Time (ns) | 32 |
Typical Turn-On Delay Time (ns) | 14 |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары