SI8457DB-T1-E1, MOSFET -12V Vds 8V Vgs MICRO FOOT 1.6 x 1.6

SI8457DB-T1-E1, MOSFET -12V Vds 8V Vgs MICRO FOOT 1.6 x 1.6
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.86 руб.
от 500 шт.67.12 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004641024
Артикул: SI8457DB-T1-E1

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
TrenchFET® MOSFETs
Vishay / Siliconix TrenchFET ® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK ® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 210 ns
Forward Transconductance - Min: 26 S
Id - Continuous Drain Current: 10.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: MicroFoot-4
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 2.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 93 nC
Rds On - Drain-Source Resistance: 15 mOhms
Rise Time: 60 ns
Series: SI8
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 300 ns
Typical Turn-On Delay Time: 27 ns
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 900 mV
Вес, г 0.05

Техническая документация

Datasheet
pdf, 251 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов