ILQ615-4X009T, Transistor Output Optocouplers Phototransistor Out Quad CTR 160-320%

ILQ615-4X009T, Transistor Output Optocouplers Phototransistor Out Quad CTR   160-320%
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.620 руб.
от 25 шт.578 руб.
от 100 шт.452.21 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004641099
Артикул: ILQ615-4X009T

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 Channel
Current Transfer Ratio: 160%
Factory Pack Quantity: Factory Pack Quantity: 750
Fall Time: 15 us
If - Forward Current: 60 mA
Isolation Voltage: 4420 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: NPN Phototransistor
Package / Case: SMD-16
Pd - Power Dissipation: 500 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 4.6 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 6 V
Вес, г 4.66

Техническая документация

Datasheet
pdf, 210 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»