ABC401-1048-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 800 руб.
Добавить в корзину 1 шт.
на сумму 69 800 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Switching Power Supplies
ABC401 400W Industrial AC-DC Power SuppliesBel Power Solutions ABC401 Series Industrial AC-DC Power Supplies provide up to 400W of regulated output power. The units have a wide input voltage range of 90V AC to 264V AC in single outputs of 12V DC, 24V DC, 28V DC, 36V DC, or 48V DC. The series is available in five different low-profile packages, open frame, U-chassis, perforated cover, vented cover, and enclosed. Bel Power Solutions ABC401 Series 400W Industrial AC-DC Power Supplies comply with the latest international safety standards for IT equipment and display the CE-Mark for the European low voltage directive (LVD).
Технические параметры
Approvals: | CB, CE, CSA, IEC, UL |
Brand: | Bel Power Solutions |
Efficiency: | 94% |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 90 VAC to 264 VAC, 170 VDC to 270 VDC |
Isolation Voltage: | 1.5 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Bel Power Solutions |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 8.3 A |
Output Power: | 400 W |
Output Voltage-Channel 1: | 48 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Type: | AC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CE, cURus, DEMKO |
Current - Output (Max) | 8.3A |
ECCN | EAR99 |
Efficiency | 94% |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sens |
HTSUS | 8504.40.9530 |
Minimum Load Required | No |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -20В°C ~ 50В°C (With Derating) |
Package | Box |
Power (Watts) | 398W |
RoHS Status | ROHS3 Compliant |
Series | ABC401 (400W) -> |
Size / Dimension | 7.11"" L x 3.32"" W x 1.61"" H (180.5mm x 84.4mm x |
Standard Number | 60950-1 |
Type | Enclosed |
Voltage - Input | 90 ~ 264 VAC, 170 ~ 270 VDC |
Voltage - Isolation | 4kV |
Voltage - Output 1 | 48V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.