ABE1200-1T24

ABE1200-1T24
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
165 000 руб.
от 5 шт.159 700 руб.
от 10 шт.154 310 руб.
Добавить в корзину 1 шт. на сумму 165 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8004641185

Описание

Power\Power Supplies\Switching Power Supplies
ABE1200 1200W Industiral AC-DC Power Supplies
Bel Power Solutions ABE1200 Series Industrial AC-DC Power Supplies provide up to 1200W of regulated output power. The units have a wide input voltage range of 85V AC to 305V AC in single outputs of 24V DC or 48V DC. The series is available in three compact 1U height compatible packages: U-chassis, protective cover, and enclosed. The ABE1200 Series supports digital power management over the power management bus communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled with the internal ORing and current sharing functions. Bel Power Solutions ABE1200 Series 1200W Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 305 VAC, 120 VDC to 300 VDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 50 A
Output Power: 1.2 kW
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 1481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.