TET2500-12-086RA, Rack Mount Power Supplies AC DC Front End Reverse Airflow
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
196 300 руб.
от 5 шт. —
193 600 руб.
от 10 шт. —
175 930 руб.
Добавить в корзину 1 шт.
на сумму 196 300 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Rack Mount Power Supplies
Front-End Titanium Efficiency Power SuppliesBel Power Solutions Front-End Titanium Efficiency Power Supplies are best-in-class power supplies used in high-performance servers, routers, and network switches. These power supplies offer Titanium efficiency of up to 97%, are hot-plug capable, and use digital controls for improved performance. They offer parallel operation with active analog current sharing as well as overtemperature, output overvoltage, and overcurrent protection. Bel Power Solutions Front-End Titanium Efficiency Power Supplies meet international safety standards and display the CE Mark for the European Low Voltage Directive (LVD).
Технические параметры
Особенности | - | |
Brand: | Bel Power Solutions | |
Factory Pack Quantity: Factory Pack Quantity: | 5 | |
Industry: | Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage: | 90 VAC to 264 VAC | |
Load Regulation: | Regulated | |
Manufacturer: | Bel Power Solutions | |
Maximum Operating Temperature: | +40 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Rack | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | 0 C to+40 C | |
Output Current-Channel 1: | 203 A | |
Output Power: | 2.5 kW | |
Output Voltage-Channel 1: | 12 V | |
Product Category: | Rack Mount Power Supplies | |
Product Type: | Rackmount Power Supplies | |
Product: | Rack Mount Power Supplies | |
Series: | TET2500 | |
Subcategory: | AC-DC Power Supply | |
Tradename: | TET | |
Automotive | No | |
Configurable | No | |
ECCN (US) | EAR99 | |
Efficiency (%) | 96.16(Typ) | |
EU RoHS | Compliant with Exemption | |
Input Connector Type | IEC 320-C20 | |
Input Frequency (Hz) | 47 to 63 | |
Input/Output Type | AC/DC | |
Line Regulation | 0mV(Typ) | |
Load Regulation | 140mV(Typ) | |
Maximum AC Input Voltage (V) | 264 | |
Maximum DC Input Voltage (V) | 300 | |
Maximum Input Current (A) | 15(rms) | |
Maximum Operating Temperature (°C) | 45 | |
Medical | No | |
Minimum AC Input Voltage (V) | 90 | |
Minimum DC Input Voltage (V) | 180 | |
Minimum Isolation Voltage | 4300VDC | |
Minimum Operating Temperature (°C) | 0 | |
Number of Outputs | 1 | |
Output Current (A) | 203(Typ) | |
Output Power (W) | 2500(Typ) | |
Output Type | Fixed | |
Output Voltage (V) | 12 | |
Part Status | Active | |
PCB changed | 48 | |
Pin Count | 48 | |
Power Indicator | Yes | |
PPAP | No | |
Ripple & Noise | 90mV | |
Style | Enclosed | |
Tolerance (%) | ±0.5 | |
Type | Switching | |
Typical AC Input Voltage (V) | 230 | |
Typical DC Input Voltage (V) | 240 | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1327 КБ
Datasheet TET2500-12-086RA
pdf, 1275 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.