3030AN50, Speed Sensors 15.9 mm 190V High Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
136 100 руб.
от 10 шт. —
122 500 руб.
Добавить в корзину 1 шт.
на сумму 136 100 руб.
Описание
Sensors\Motion & Position Sensors\Speed Sensors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Barrel Size: | 15.9 mm |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Honeywell |
Maximum Frequency: | 15 kHz |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -55 C |
Output Voltage: | 190 V |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Series: | High Output |
Subcategory: | Sensors |
Type: | Variable Reluctance Speed(VRS) |
Actuator Material | Ferrous Metals, Gear Tooth |
ECCN | EAR99 |
Frequency | 15kHz |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 120В°C (TA) |
Output Type | Sine Wave |
Package | Box |
Package / Case | Barrel, Stainless Steel |
RoHS Status | RoHS non-compliant |
Termination Style | Connector |
Type | VRS (Passive) |