SNDH-T4P-G02, Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ

SNDH-T4P-G02, Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ
Изображения служат только для ознакомления,
см. техническую документацию
36 270 руб.
от 10 шт.30 780 руб.
Добавить в корзину 1 шт. на сумму 36 270 руб.
Номенклатурный номер: 8004641409
Артикул: SNDH-T4P-G02

Описание

Sensors\Motion & Position Sensors\Speed Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Operating Supply Current: 13.6 mA
Operating Supply Voltage: 18 V
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Supply Voltage - Max: 18 V
Termination Style: Cable
Type: Hall Effect
Вес, г 69.33

Техническая документация

Datasheet
pdf, 306 КБ