SiT8008BI-13- XXS-12.000000G, Standard Clock Oscillators 12.0MHz -40C +85C 2.5-3.3V 50ppm

SiT8008BI-13- XXS-12.000000G, Standard Clock Oscillators 12.0MHz -40C +85C 2.5-3.3V 50ppm
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 7-9 недель
390 руб.
от 10 шт.310 руб.
от 100 шт.255 руб.
от 250 шт.237.73 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004641479
Артикул: SiT8008BI-13-XXS-12.000000G
Бренд: SiTime

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver"s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Технические параметры

Brand: SiTime
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 60 pF
Manufacturer: SiTime
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVCMOS, HCMOS
Package / Case: 2.5 mm x 2 mm
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: SiT8008B
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1296 КБ

Дополнительная информация

Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.