SI2366DS-T1-GE3, MOSFET 30V Vds 20V Vgs SOT-23

Фото 1/2 SI2366DS-T1-GE3, MOSFET 30V Vds 20V Vgs SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.72 руб.
от 500 шт.53.34 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004641775
Артикул: SI2366DS-T1-GE3

Описание

Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 5.8 A
Maximum Drain Source Resistance 42 mΩ
Maximum Drain Source Voltage 30 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 2.1 W
Minimum Gate Threshold Voltage 1.2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 6.4 nC @ 10 V
Width 1.4mm
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Drain Current (A) 5.8
Maximum Continuous Drain Current on PCB @ TC=25°C (A) 5.8(Tc)
Maximum Drain Source Resistance (mOhm) 36@10V
Maximum Drain Source Voltage (V) 30
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) ±20
Maximum Gate Threshold Voltage (V) 2.5
Maximum IDSS (uA) 1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 1250
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
PPAP No
Process Technology TrenchFET
Product Category Power MOSFET
Standard Package Name SOT
Supplier Package SOT-23
Typical Fall Time (ns) 20
Typical Gate Charge @ 10V (nC) 6.4
Typical Gate Charge @ Vgs (nC) 6.4@10V|3.2@4.5V
Typical Gate Threshold Voltage (V) 10
Typical Input Capacitance @ Vds (pF) 335@15V
Typical Rise Time (ns) 48
Typical Turn-Off Delay Time (ns) 18
Typical Turn-On Delay Time (ns) 32
Вес, г 0.35

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 210 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов