SI7655DN-T1-GE3, MOSFET -20V 3.6mOhm@10V 40A P-Ch G-III
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
370 руб.
от 100 шт. —
274 руб.
от 250 шт. —
245.82 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Industrial Power SolutionsVishay offers one of the industry"s broadest selections of semiconductor and passive components for industrial power supply applications. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 35 ns |
Forward Transconductance - Min: | 90 S |
Id - Continuous Drain Current: | 40 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerPAK-1212-8 |
Part # Aliases: | SI7655DN-GE3 |
Pd - Power Dissipation: | 57 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 225 nC |
Rds On - Drain-Source Resistance: | 3 mOhms |
Rise Time: | 45 ns |
Series: | SI7 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 100 ns |
Typical Turn-On Delay Time: | 45 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 1.1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 40 |
Maximum Drain Source Resistance (mOhm) | 3.6@10V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Gate Threshold Voltage (V) | 1.1 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 4800 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Standard Package Name | PowerPAK 1212 |
Supplier Package | PowerPAK 1212 |
Typical Fall Time (ns) | 35|25 |
Typical Gate Charge @ 10V (nC) | 150 |
Typical Gate Charge @ Vgs (nC) | 150@10V|72@4.5V |
Typical Input Capacitance @ Vds (pF) | 6600@10V |
Typical Rise Time (ns) | 45|10 |
Typical Turn-Off Delay Time (ns) | 100|110 |
Typical Turn-On Delay Time (ns) | 45|13 |
Вес, г | 0.92 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары