SI7850ADP-T1-GE3

SI7850ADP-T1-GE3
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.280 руб.
от 100 шт.202 руб.
от 500 шт.159.49 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8007626215

Описание

SI78 N-Channel (D-S) MOSFETs Vishay Semiconductors SI78 N-Channel (D-S) MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. These N-Channel (D-S) MOSFETs are PWM optimized, 100% Rg tested, halogen-free, and RoHS compliant. The SI78 MOSFETs are used in DC/DC converters, primary side switches for DC/DC applications, and synchronous rectifiers.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 10 ns
Forward Transconductance - Min: 39 S
Id - Continuous Drain Current: 12 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: PowerPAK-SO-8
Pd - Power Dissipation: 35.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 11.1 nC
Rds On - Drain-Source Resistance: 19.5 mOhms
Rise Time: 21 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 7 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.8 V

Техническая документация